DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
293 In Stock | 1 : ¥46.30000 Cut Tape (CT) 500 : ¥34.23504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 2 W | 4 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 86% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | 8-SMT (13.2x8.5) | - | cURus | 62368-1 | |||
27 In Stock | 1 : ¥175.20000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1A | 12 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, SCP | -25°C ~ 71°C (With Derating) | 83% | Through Hole | 24-DIP Module, 8 Leads | 1.25" L x 0.80" W x 0.48" H (31.8mm x 20.3mm x 12.2mm) | - | Enable, Active High | - | - | |||
0 In Stock | 1 : ¥18.47000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 84% | Through Hole | 7-SIP Module, 4 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - | |||
0 In Stock | 1 : ¥23.48000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 12V | - | - | - | 167mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥23.87000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 7-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE | 62368-1 | |||
0 In Stock | 1 : ¥26.52000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 400mA | 2 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 82% | Through Hole | 14-DIP Module, 5 Leads | 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) | - | - | CE | 62368-1 | |||
0 In Stock | 1 : ¥31.36000 Cut Tape (CT) 500 : ¥25.07472 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 84% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥31.36000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 400mA | 2 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 84% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥33.25000 Tray | Tray | Not For New Designs | Isolated Module | 1 | 4.5V | 5.5V | 9V | - | - | - | 222mA | 1.9 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 85% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | - | - | CE, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥348.18000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 40V | 160V | 5V | - | - | - | 1.2A | 6 W | 2.25 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 6-DIP Module, 4 Leads | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | - | - | CE, EN, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥425.51000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 40V | 160V | 15V | - | - | - | 1A | 15 W | 2.25 kV | ITE (Commercial), Railway | Adjustable Output, Heat Sink, Remote On/Off | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 2.02" L x 1.03" W x 0.65" H (51.4mm x 26.2mm x 16.5mm) | - | - | CB, CE, cURus, EN, IEC, UKCA, UL | 60950-1; 62368-1 |