AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
272 In Stock | 1 : ¥117.81000 Tube | Tube | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 5V | - | - | - | 4A | 20 W | Household Appliances, ITE (Commercial) | IP20, Universal Input | -40°C ~ 85°C (With Derating) | 84% | Through Hole | 5-DIP Module, 4 Leads | 2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm) | CB, CE, cURus | - | |||
0 In Stock | 35 : ¥81.19486 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 4A | 20 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module, 4 Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CE, cURus | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥87.02000 Bulk | Bulk | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | 1.1A | 26 W | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module | 2.76" L x 1.89" W x 0.93" H (70.0mm x 48.0mm x 23.5mm) | CB, CE, cURus, EN | 62368-1 | |||
0 In Stock | 1 : ¥82.68000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 5V | - | - | - | 4A | 20 W | Household Appliances, ITE (Commercial), Medical | - | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 6-DIP Module, 4 Leads | 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) | CB, CE, cURus | - |