DC DC Converters

Results: 2
Series
-µModule®
Voltage - Input (Min)
3.1V3.2V
Voltage - Input (Max)
20V40V
Voltage - Output 1
0.5 ~ 5.5V0.8 ~ 12V
Current - Output (Max)
1.2A8A
Features
-Adjustable Output
Package / Case
25-FBGA49-BFBGA Module
Size / Dimension
0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm)0.25" L x 0.25" W x 0.15" H (6.3mm x 6.3mm x 3.9mm)
Supplier Device Package
25-BGA (4x4)49-BGA (6.25x6.25)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
25 BGA
LTM8074IY#PBF
IC REG BUCK ADJ 1.2A 25BGA
Analog Devices Inc.
2,770
In Stock
1 : ¥89.98000
Tray
Tray
Active
Non-Isolated PoL Module
1
3.2V
40V
0.8 ~ 12V
-
-
-
1.2A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
Surface Mount
25-FBGA
0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm)
25-BGA (4x4)
-
-
-
49 BGA
LTM4657EY#PBF
DC DC CONVERTER 0.5-5.5V
Analog Devices Inc.
875
In Stock
1 : ¥137.55000
Tray
-
Tray
Active
Non-Isolated PoL Module
1
3.1V
20V
0.5 ~ 5.5V
-
-
-
8A
ITE (Commercial)
-
-40°C ~ 125°C
-
Surface Mount
49-BFBGA Module
0.25" L x 0.25" W x 0.15" H (6.3mm x 6.3mm x 3.9mm)
49-BGA (6.25x6.25)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.