DC DC Converters

Results: 2
Manufacturer
Recom PowerVicor Corporation
Series
INNOLINE R-78-0.5VI Chip® DCM®
Packaging
TrayTube
Type
Isolated ModuleLinear Regulator Replacement
Voltage - Input (Min)
14V15V
Voltage - Input (Max)
32V72V
Voltage - Output 1
12V28V
Current - Output (Max)
500mA3.57A
Power (Watts)
6 W100 W
Features
Adjustable OutputOTP, SCP
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Efficiency
93%97%
Package / Case
3-SIP Module9-DIP Module
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
R-78 xx-0.5 series
R-7812-0.5
DC DC CONVERTER 12V 6W
Recom Power
3,383
In Stock
1 : ¥70.03000
Tube
Tube
Active
Linear Regulator Replacement
1
15V
32V
12V
-
-
-
500mA
6 W
-
ITE (Commercial)
OTP, SCP
-40°C ~ 85°C
97%
Through Hole
3-SIP Module
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)
-
-
-
DCM2322series
DCM2322T72S31A0T60
DC DC CONVERTER 28V 100W
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥1,259.83000
Tray
Tray
Active
Isolated Module
1
14V
72V
28V
-
-
-
3.57A
100 W
3 kV
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
93%
Through Hole
9-DIP Module
0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)
-
-
CE, cTUVus, cURus
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.