DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,049 In Stock | 1 : ¥50.49000 Tube | Tube | Active | Linear Regulator Replacement | 1 | 6.5V | 36V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | SCP | -40°C ~ 85°C (With Derating) | 94% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) | - | - | - | - | |||
317 In Stock | 1 : ¥35.22000 Cut Tape (CT) 500 : ¥25.86088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 3 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 86% | Surface Mount | 8-SMD Module, 5 Leads | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | 8-SMT (13.2x8.5) | - | - | 62368-1 | |||
1,019 In Stock | 1 : ¥79.39000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | OCP, SCP | -40°C ~ 85°C | 80% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | Module | - | CB, CSA | - |