DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,450 In Stock | 1 : ¥72.00000 Cut Tape (CT) 3,000 : ¥39.34508 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 16V | - | - | - | 3A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 94.1% | Surface Mount | 30-PowerQFN Module | 0.24" L x 0.16" W x 0.07" H (6.0mm x 4.0mm x 1.8mm) | 30-B0QFN (4x6) | Enable, Active High | - | - | |||
1,581 In Stock | 1 : ¥30.79000 Cut Tape (CT) 3,000 : ¥15.43952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3V | 65V | 1 ~ 13V | - | - | - | 300mA | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C | 88.4% | Surface Mount, Wettable Flank | 11-PowerFQFN Module | 0.18" L x 0.14" W x 0.08" H (4.5mm x 3.5mm x 2.1mm) | 11-QFN-FCMOD (4.5x3.5) | Enable, Active High | - | - | |||
505 In Stock | 1 : ¥185.71000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 500mA | 6 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 65°C | 85% | Through Hole | 8-SIP Module, 7 Leads | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | - | - | - | - |