DC DC Converters

Results: 2
Manufacturer
ARTESYN / Advanced EnergyCUI Inc.
Series
AVD200-48S12 (200W)PDSE1-S (1W)
Packaging
TrayTube
Product Status
ActiveNot For New Designs
Voltage - Input (Min)
21.6V36V
Voltage - Input (Max)
26.4V75V
Voltage - Output 1
5V12V
Current - Output (Max)
200mA17A
Power (Watts)
1 W204 W
Voltage - Isolation
2.25 kV3 kV
Features
-Baseplate, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 85°C
Efficiency
79%93.9%
Package / Case
4-SIP ModuleSixteenth Brick
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm)
Supplier Device Package
-Sixteenth Brick
Approval Agency
CE, CSA, TUV, ULCE, cURus
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
105
In Stock
1 : ¥595.29000
Tray
Tray
Active
Isolated Module
1
36V
75V
12V
-
-
-
17A
204 W
2.25 kV
ITE (Commercial)
Baseplate, Remote On/Off
-40°C ~ 85°C
93.9%
Through Hole
Sixteenth Brick
1.30" L x 0.90" W x 0.50" H (33.0mm x 22.9mm x 12.7mm)
Sixteenth Brick
-
CE, CSA, TUV, UL
62368-1
PDSE1-S
PDSE1-S24-S5-S
DC-DC 1.5KV ISOLATED, 1 W, 21.6~
CUI Inc.
30
In Stock
1 : ¥21.35000
Tube
Tube
Not For New Designs
Isolated Module
1
21.6V
26.4V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
79%
Through Hole
4-SIP Module
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
-
-
CE, cURus
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.