DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237 In Stock | 1 : ¥18.72000 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 2 | 8V | 36V | 12V | -12V | - | - | 500mA, 150mA | 7.8 W | - | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 92% | Through Hole | 3-SIP Module | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | - | - | cURus | 60950-1 | |||
0 In Stock | 350 : ¥10.07460 Tray | Tray | Not For New Designs | Non-Isolated PoL Module | 1 | 19V | 36V | 15V | - | - | - | 500mA | 9.75 W | - | ITE (Commercial) | Adjustable Output | -40°C ~ 85°C (With Derating) | 95% | Through Hole | 3-SIP Module | 0.40" L x 0.24" W x 0.34" H (10.3mm x 6.0mm x 8.6mm) | - | - | - | 62368-1 | |||
0 In Stock | 1 : ¥26.11000 Tube | Tube | Not For New Designs | Isolated Module | 2 | 4.5V | 5.5V | 15V | -15V | - | - | 67mA, 67mA | 2 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 86% | Through Hole | 7-SIP Module, 5 Leads | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | - | - | - | - |