LTM4625EY#PBF

DigiKey Part Number
505-LTM4625EY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4625EY#PBF
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 5A 4V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4625EY#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
20V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
25-PowerBBGA Module
Size / Dimension
0.25" L x 0.25" W x 0.20" H (6.3mm x 6.3mm x 5.0mm)
Supplier Device Package
25-BGA (6.25x6.25)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.04000¥137.04
10¥120.72600¥1,207.26
25¥110.93400¥2,773.35
80¥104.40875¥8,352.70
260¥101.14585¥26,297.92
520¥94.62017¥49,202.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.