K7805-2000R3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Murata Power Solutions Inc.
In Stock: 40,895
Unit Price: ¥40.80000
Datasheet

Similar


Recom Power
In Stock: 1,641
Unit Price: ¥98.03000
Datasheet

Similar


Recom Power
In Stock: 0
Unit Price: ¥38.59000
Datasheet

Similar


Traco Power
In Stock: 9,339
Unit Price: ¥96.47000
Datasheet

Similar


XP Power
In Stock: 4,498
Unit Price: ¥33.15000
Datasheet

K7805-2000R3

DigiKey Part Number
2725-K7805-2000R3-ND
Manufacturer
Manufacturer Product Number
K7805-2000R3
Description
DC DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 2A 8V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
K7805-2000R3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
-