AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
369 In Stock | 1 : ¥178.15000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | 1.88A | 45 W | Household Appliances, Medical | - | -30°C ~ 80°C (With Derating) | 92.5% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CB, CE, cURus, EAC, TUV | |||
0 In Stock | 1 : ¥113.57000 Tray | Tray | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | 1.9A | 46 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 86% | Through Hole | 4-DIP Module | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | CB, CE, cURus |