DC DC Converters

Results: 3
Manufacturer
CUI Inc.Recom Power
Series
INNOLINE R-78EPESE1-M (1W)
Product Status
ActiveNot For New Designs
Type
Isolated ModuleLinear Regulator Replacement
Voltage - Input (Min)
6V7V21.6V
Voltage - Input (Max)
26.4V28V
Voltage - Output 1
3.3V5V
Current - Output (Max)
200mA500mA
Power (Watts)
1 W2 W3 W
Features
-SCP
Operating Temperature
-40°C ~ 105°C (With Derating)-40°C ~ 85°C
Efficiency
82%88%92%
Mounting Type
Surface MountThrough Hole
Package / Case
3-SIP Module8-SMD Module, 5 Leads
Size / Dimension
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
R-78Exx-x.x
R-78E5.0-0.5
DC DC CONVERTER 5V 3W
Recom Power
22,323
In Stock
966
Factory
1 : ¥26.68000
Tube
Tube
Active
Linear Regulator Replacement
1
7V
28V
5V
-
-
-
500mA
3 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
92%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
-
R-78Exx-x.x
R-78E3.3-0.5
DC DC CONVERTER 3.3V 2W
Recom Power
13,481
In Stock
966
Factory
1 : ¥26.68000
Tube
Tube
Active
Linear Regulator Replacement
1
6V
28V
3.3V
-
-
-
500mA
2 W
-
ITE (Commercial)
SCP
-40°C ~ 85°C
88%
Through Hole
3-SIP Module
0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
-
-
-
-
PESE1-M
PESE1-S24-S5-M
DC-DC ISOLATED 3KV, 1 W, 21.6~26
CUI Inc.
1
In Stock
1 : ¥44.66000
Tube
Tube
Not For New Designs
Isolated Module
1
21.6V
26.4V
5V
-
-
-
200mA
1 W
3 kV
ITE (Commercial)
-
-40°C ~ 105°C (With Derating)
82%
Surface Mount
8-SMD Module, 5 Leads
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
-
-
CE, cURus
62368-1
Showing
of 3

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.