DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,412 In Stock | 1 : ¥13.55000 Cut Tape (CT) 3,000 : ¥13.54618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.9V | 5.5V | 0.8 ~ 3.3V | - | - | - | 500mA | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -40°C ~ 85°C | - | Surface Mount | 13-PowerVFQFN Module | 0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 1.0mm) | 13-MLPQ (2.5x3) | - | - | |||
13,783 In Stock | 1 : ¥27.91000 Cut Tape (CT) 3,000 : ¥13.58463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.5V | 6V | 0.8 ~ 6V | - | - | - | 2A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 8-LDFN Exposed Pad | 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) | 8-uSIP (3x2.8) | - | - |