DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,013 In Stock | 1 : ¥76.68000 Cut Tape (CT) 1,000 : ¥43.50260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 3.8V | 36V | 1 ~ 7V | - | - | - | 3A | - | - | ITE (Commercial) | Adjustable Output | -40°C ~ 105°C | 95% | Surface Mount | 15-PowerBQFN Module | 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) | 15-B3QFN (5x5.5) | Enable, Active High | - | - | ||
20 In Stock | 1 : ¥111.65000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 5.5V | 5V | - | - | - | 200mA | 1 W | 4.242 kV | ITE (Commercial) | - | -40°C ~ 95°C | 79% | Through Hole | 7-SIP Module, 4 Leads | 0.87" L x 0.30" W x 0.49" H (22.0mm x 7.5mm x 12.5mm) | - | - | CB, cURus | 62368-1 | |||
0 In Stock 97,500 Factory Check Lead Time | 1 : ¥59.68000 Cut Tape (CT) 2,500 : ¥31.47606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 42V | 0.9 ~ 6.3V | - | - | - | 300mA | - | - | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C | - | Surface Mount | 10-SMD Module | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | 10-eMGA (3x2.6) | - | - | - |