DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
936 In Stock | 1 : ¥175.20000 Tray | - | Tray | Active | - | 1 | 3V | 36V | 1 ~ 36V | - | - | - | 1.5A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 49-FBGA Module | 0.25" L x 0.25" W x 0.10" H (6.3mm x 6.3mm x 2.4mm) | 49-BGA (6.25x6.25) | - | - | - | ||
11,619 In Stock | 1 : ¥23.07000 Cut Tape (CT) 3,000 : ¥11.57966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 1.8V | - | - | - | 2A | ITE (Commercial) | Remote On/Off | -40°C ~ 125°C | 95% | Surface Mount | 10-TFDFN Module | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | 10-uSIP (2.5x2) | - | - | - | |||
8 In Stock | 1 : ¥30.13000 Cut Tape (CT) 2,500 : ¥15.10867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 36V | 0.81 ~ 32V | - | - | - | 600mA | ITE (Commercial) | OCP, OTP, UVLO | -40°C ~ 125°C (TJ) | - | Surface Mount | 19-PowerLQFN Module | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | 19-QFN (3x5) | - | - | - |