DC DC Converters

Results: 2
Manufacturer
Analog Devices Inc.Monolithic Power Systems Inc.
Series
-LTM®, uModule®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Min)
2.6V3V
Voltage - Input (Max)
6V40V
Voltage - Output 1
0.6 ~ 6V0.8 ~ 8V
Current - Output (Max)
1.2A1.5A
Features
Adjustable OutputOCP, OTP, SCP, UVLO
Package / Case
12-PowerVFQFN Module91-FBGA
Size / Dimension
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)0.44" L x 0.25" W x 0.09" H (11.3mm x 6.3mm x 2.4mm)
Supplier Device Package
12-QFN (3x2.5)91-BGA (11.25x6.25)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Grade
Qualification
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
15,414
In Stock
1 : ¥23.07000
Cut Tape (CT)
5,000 : ¥11.14432
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
2.6V
6V
0.6 ~ 6V
-
-
-
1.2A
ITE (Commercial)
OCP, OTP, SCP, UVLO
-40°C ~ 125°C
-
Automotive
AEC-Q100
Surface Mount
12-PowerVFQFN Module
0.12" L x 0.10" W x 0.04" H (3.0mm x 2.5mm x 0.9mm)
12-QFN (3x2.5)
-
-
-
LTM8051EY#PBF
LTM8051EY#PBF
QUAD 40VIN 1.2A STEPDOWN SILENT
Analog Devices Inc.
279
In Stock
1 : ¥170.11000
Tray
Tray
Active
Non-Isolated PoL Module
1
3V
40V
0.8 ~ 8V
-
-
-
1.5A
ITE (Commercial)
Adjustable Output
-40°C ~ 125°C
-
-
-
Surface Mount
91-FBGA
0.44" L x 0.25" W x 0.09" H (11.3mm x 6.3mm x 2.4mm)
91-BGA (11.25x6.25)
-
-
-
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.