DC DC Converters

Results: 2
Manufacturer
Mornsun America, LLCTexas Instruments
Series
K78(L)xx-3AR3SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Voltage - Input (Min)
4.5V16V
Voltage - Input (Max)
14.5V36V
Voltage - Output 1
1.2 ~ 5.5V12V
Current - Output (Max)
3A6A
Features
-OCP, OTP, UVLO
Efficiency
94%97%
Mounting Type
Surface MountThrough Hole
Package / Case
12-SIP Module47-BQFN Module
Size / Dimension
0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm)1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm)
Supplier Device Package
47-B1QFN (15x9)-
Control Features
-Enable, Active High
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
41-QFN
LMZ31506HRUQT
DC DC CONVERTER 1.2-5.5V 33W
Texas Instruments
215
In Stock
1 : ¥93.51000
Cut Tape (CT)
250 : ¥70.13504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non-Isolated PoL Module
1
4.5V
14.5V
1.2 ~ 5.5V
-
-
-
6A
ITE (Commercial)
OCP, OTP, UVLO
-40°C ~ 85°C
94%
Surface Mount
47-BQFN Module
0.60" L x 0.36" W x 0.11" H (15.2mm x 9.2mm x 2.9mm)
47-B1QFN (15x9)
Enable, Active High
-
-
0
In Stock
1 : ¥29.64000
Tray
Tray
Active
Non-Isolated PoL Module
1
16V
36V
12V
-
-
-
3A
ITE (Commercial)
-
-40°C ~ 85°C
97%
Through Hole
12-SIP Module
1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm)
-
-
CE
62368-1
Showing
of 2

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.