PDQ10-Q24-S12-D | |
---|---|
DigiKey Part Number | 102-3866-ND |
Manufacturer | |
Manufacturer Product Number | PDQ10-Q24-S12-D |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 835mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ10-Q24-S12-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 835mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Control Features | Enable, Active High | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.86000 | ¥263.86 |
5 | ¥261.79400 | ¥1,308.97 |
12 | ¥259.77167 | ¥3,117.26 |
36 | ¥255.71028 | ¥9,205.57 |
60 | ¥243.53283 | ¥14,611.97 |
108 | ¥223.23907 | ¥24,109.82 |
252 | ¥219.17996 | ¥55,233.35 |