RAC20-24SK

DigiKey Part Number
945-3247-ND
Manufacturer
Manufacturer Product Number
RAC20-24SK
Description
AC/DC CONVERTER 24V 20W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 840mA 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC20-24SK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
840mA
Power (Watts)
20 W
Applications
Household Appliances, ITE (Commercial)
Features
IP20, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
2.07" L x 1.08" W x 0.91" H (52.5mm x 27.4mm x 23.0mm)
Approval Agency
CB, CE, cURus
Line Regulation
±0.5%
Load Regulation
±2%
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥117.81000¥117.81
5¥116.15200¥580.76
10¥114.46100¥1,144.61
25¥107.72920¥2,693.23
50¥104.36140¥5,218.07
100¥100.99540¥10,099.54
250¥97.62904¥24,407.26
500¥94.26234¥47,131.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.