DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71 In Stock | 1 : ¥2,064.52000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 12V | - | - | - | 13.4A | 160 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C (With Derating) | 91.4% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | - | |||
123 In Stock | 1 : ¥2,594.96000 Tray | Tray | Active | Isolated Module | 1 | 16V | 50V | 28V | - | - | - | 11.5A | 320 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C (With Derating) | 93.6% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | - | |||
219 In Stock | 1 : ¥4,116.81000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 28V | - | - | - | 5.8A | 162 W | 2.25 kV | ITE (Commercial) | OCP, OTP, OVP, SCP, UVLO | -55°C ~ 125°C | 91.8% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.72mm x 22.8mm x 7.2mm) | - | - | - | - | |||
40 In Stock | 1 : ¥1,153.48000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 5V | - | - | - | 10A | 50 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 86.1% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE | - | |||
35 In Stock | 1 : ¥2,356.38000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 28V | - | - | - | 2.14A | 60 W | 3 kV | ITE (Commercial) | Adjustable Output | -55°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | - | |||
455 In Stock | 1 : ¥1,812.31000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 5V | - | - | - | 16A | 80 W | 2.25 kV | ITE (Commercial) | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | -40°C ~ 125°C (With Derating) | 88% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | - | - | - | - | |||
22 In Stock | 1 : ¥1,190.67000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 15V | - | - | - | 4A | 60 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥1,158.73000 Tray | Tray | Active | Isolated Module | 1 | 9V | 50V | 12V | - | - | - | 5A | 60 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | - | |||
0 In Stock Check Lead Time | 1 : ¥1,259.88000 Tray | Tray | Active | Isolated Module | 1 | 14V | 72V | 28V | - | - | - | 3.57A | 100 W | 3 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93% | Through Hole | 9-DIP Module | 0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | - | |||
0 In Stock Check Lead Time | 1,000 : ¥282.75076 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 3V | 36V | 1 ~ 16V | - | - | - | 6A | - | - | ITE (Commercial) | Adjustable Output, Remote On/Off | -55°C ~ 125°C | 95.6% | Surface Mount | 20-PowerBFQFN Module | 0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm) | 20-B3QFN (5x5.5) | Enable, Active High | - | - | |||
0 In Stock Check Lead Time | 25 : ¥1,565.37000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | - | 11.43A | 320 W | 2.25 kV | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | 93.8% | Through Hole | 9-DIP Module | 1.52" L x 0.90" W x 0.28" H (38.7mm x 22.8mm x 7.2mm) | - | - | CE, cTUVus, cURus | - |