CF0505XT-1WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 452
Unit Price: ¥50.98000
Datasheet

Similar


GAPTEC Electronic
In Stock: 182
Unit Price: ¥30.79000
Datasheet

Similar


GAPTEC Electronic
In Stock: 170
Unit Price: ¥34.40000
Datasheet

Similar


TDK-Lambda
In Stock: 4
Unit Price: ¥127.33000
Datasheet

Similar


CUI Inc.
In Stock: 77
Unit Price: ¥60.59000
Datasheet

Similar


CUI Inc.
In Stock: 55
Unit Price: ¥56.15000
Datasheet

Similar


CUI Inc.
In Stock: 9
Unit Price: ¥30.29000
Datasheet

CF0505XT-1WR3

DigiKey Part Number
2725-CF0505XT-1WR3-ND
Manufacturer
Manufacturer Product Number
CF0505XT-1WR3
Description
ISOLATED MODULE DC DC CONVERTER
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
CF0505XT-1WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EN, UKCA
Standard Number
62368-1
Base Product Number
-