AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,502 In Stock | 1 : ¥5.75000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 70% | 100kHz | 3 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
7,390 In Stock | 1 : ¥6.08000 Cut Tape (CT) 2,500 : ¥4.26910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 70% | 66kHz | 1.9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
4,718 In Stock | 1 : ¥6.63000 Cut Tape (CT) 2,500 : ¥4.67567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 70% | 100kHz | 3 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
9,486 In Stock | 1 : ¥6.29000 Cut Tape (CT) 2,500 : ¥4.42063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 70% | 66kHz | 1.9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
11,513 In Stock | 1 : ¥6.40000 Cut Tape (CT) 2,500 : ¥4.67567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 700V | Flyback | - | 70% | 100kHz | 3 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
1,503 In Stock | 1 : ¥6.38000 Cut Tape (CT) 1,000 : ¥4.50564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Isolated | Yes | 700V | Flyback | - | 70% | 100kHz | 3 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
64 In Stock | 1 : ¥5.61000 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 70% | 66kHz | 1.9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
0 In Stock Check Lead Time | 1,000 : ¥3.94071 Tube | Tube | Active | Isolated | Yes | 700V | Flyback | - | 70% | 83kHz | 2.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
0 In Stock Check Lead Time | 1,000 : ¥4.10490 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 700V | Flyback | - | 70% | 66kHz | 1.9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock Check Lead Time | 5,000 : ¥4.26911 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 700V | Flyback | - | 70% | 83kHz | 2.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock Check Lead Time | 5,000 : ¥4.35121 Tape & Reel (TR) | Tape & Reel (TR) | Active | Isolated | Yes | 700V | Flyback | - | 70% | 83kHz | 2.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 700V | Flyback | - | 70% | 66kHz | 1.9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 700V | Flyback | - | 70% | 83kHz | 2.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 700V | Flyback | - | 70% | 100kHz | 3 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8B | Surface Mount | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 700V | Flyback | - | 70% | 66kHz | 1.9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 700V | Flyback | - | 70% | 83kHz | 2.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 700V | Flyback | - | 70% | 100kHz | 3 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 700V | Flyback | - | 70% | 66kHz | 1.9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 700V | Flyback | - | 70% | 100kHz | 3 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | Yes | 700V | Flyback | - | 70% | 66kHz | 1.9 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | Yes | 700V | Flyback | - | 70% | 83kHz | 2.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | Isolated | Yes | 700V | Flyback | - | 70% | 83kHz | 2.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Isolated | Yes | 700V | Flyback | - | 70% | 83kHz | 2.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
0 In Stock | Obsolete | Tube | Obsolete | Isolated | Yes | 700V | Flyback | - | 70% | 100kHz | 3 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-B | Through Hole |