Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,908 In Stock | 1 : ¥59.25000 Cut Tape (CT) 1,500 : ¥33.61506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.21V @ 600mA | 600mA | 7 mA | 10 mA | 58dB (1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad, CSP | 8-LFCSP-WD (3x3) | ||
1,857 In Stock | 1 : ¥44.63000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 45V | 0.6V | 40V | 0.53V @ 200mA | 200mA | 90 µA | 10 mA | 85dB (120Hz) | Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
18 In Stock | 1 : ¥62.74000 Tube | - | Tube | Active | Positive and Negative | Fixed | 2 | ±20V | ±3.3V | - | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) |