Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Manufacturer
Nisshinbo Micro Devices Inc.STMicroelectronics
Packaging
BulkTube
Output Type
AdjustableFixed
Voltage - Input (Max)
35V40V
Voltage - Output (Min/Fixed)
1.2V5V6V12V
Voltage - Output (Max)
37V-
Current - Quiescent (Iq)
6 mA10 mA
PSRR
71dB (120Hz)78dB (120Hz)80dB ~ 65dB (120Hz)
Protection Features
Over Current, Over Temperature, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C0°C ~ 125°C
Package / Case
TO-220-3TO-220-3 Full Pack
Supplier Device Package
TO-220TO-220F
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
LM317T
IC REG LINEAR POS ADJ 1.5A TO220
STMicroelectronics
20,605
In Stock
1 : ¥6.24000
Tube
-
Tube
Active
Positive
Adjustable
1
40V
1.2V
37V
-
1.5A
10 mA
80dB ~ 65dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
TO-220AB Full Pack
NJM7805FA
IC REG LINEAR 5V 1.5A TO220F
Nisshinbo Micro Devices Inc.
184,905
In Stock
1 : ¥14.94000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
5V
-
-
1.5A
6 mA
78dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
Through Hole
TO-220-3 Full Pack
TO-220F
TO-220AB Full Pack
NJM7812FA
IC REG LINEAR 12V 1.5A TO220F
Nisshinbo Micro Devices Inc.
3,401
In Stock
1 : ¥15.47000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
12V
-
-
1.5A
6 mA
71dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
Through Hole
TO-220-3 Full Pack
TO-220F
TO-220AB Full Pack
NJM7806FA
IC REG LINEAR 6V 1.5A TO220F
Nisshinbo Micro Devices Inc.
450
In Stock
1 : ¥14.94000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
6V
-
-
1.5A
6 mA
78dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
Through Hole
TO-220-3 Full Pack
TO-220F
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.