Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Alpha & Omega Semiconductor Inc.Analog Devices Inc./Maxim IntegratedVishay Siliconix
Series
-EZBuck™microBUCK®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
4.5V6.5V7.5V
Voltage - Input (Max)
28V60V76V
Voltage - Output (Min/Fixed)
0.8V3.3V
Voltage - Output (Max)
15V23.8V-
Current - Output
1A10A12A
Frequency - Switching
100kHz ~ 2MHz125kHz1MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)22-PowerVFQFNPowerPAK® MLP55-27
Supplier Device Package
8-SOIC22-QFN (4x4)PowerPAK® MLP55-27
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
39,848
In Stock
1 : ¥9.35000
Cut Tape (CT)
3,000 : ¥5.58955
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
28V
0.8V
23.8V
12A
1MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
PowerPAK MLP55-27
SIC466ED-T1-GE3
IC REG BUCK ADJ 10A POWERPAK
Vishay Siliconix
10,445
In Stock
1 : ¥48.27000
Cut Tape (CT)
3,000 : ¥25.08335
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
0.8V
15V
10A
100kHz ~ 2MHz
Yes
-40°C ~ 105°C (TA)
Surface Mount
PowerPAK® MLP55-27
PowerPAK® MLP55-27
995
In Stock
1 : ¥41.83000
Cut Tape (CT)
2,500 : ¥21.01222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
7.5V
76V
3.3V
-
1A
125kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.