Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,693 In Stock | 1 : ¥29.84000 Cut Tape (CT) 2,500 : ¥14.95980 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 0.45V @ 100mA | 100mA | - | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
272 In Stock | 1 : ¥50.50000 Tube | - | Tube | Active | Positive | Fixed | 1 | 30V | 5V | - | 0.7V @ 150mA | 150mA | 50 µA | 14 mA | 58dB (120Hz) | Enable | Over Temperature, Reverse Polarity | 0°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |