TLV61220DBVR

DigiKey Part Number
296-30547-2-ND - Tape & Reel (TR)
296-30547-1-ND - Cut Tape (CT)
296-30547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV61220DBVR
Description
IC REG BOOST ADJ 220MA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 220mA (Switch) SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV61220DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.99000¥7.99
10¥7.15800¥71.58
25¥6.79400¥169.85
100¥5.58020¥558.02
250¥5.21636¥1,304.09
500¥4.60986¥2,304.93
1,000¥3.63929¥3,639.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.39669¥10,190.07
6,000¥3.22686¥19,361.16
15,000¥3.10555¥46,583.25
Manufacturers Standard Package