Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
6V26V
Voltage - Output (Min/Fixed)
3.3V10V
Voltage Dropout (Max)
0.4V @ 1A1V @ 1A
Current - Quiescent (Iq)
220 µA10 mA
PSRR
60dB (100Hz)63dB (120Hz)
Control Features
-Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short CircuitOver Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AATO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5TO-263 (DDPAK-3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DDPAK-5
MCP1826-3302E/ET
IC REG LINEAR 3.3V 1A 5DDPAK
Microchip Technology
231
In Stock
1 : ¥11.82000
Tube
-
Tube
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 1A
1A
220 µA
-
60dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
DDPAK-5
DDPAK/TO-263-3
LM2940SX-10/NOPB
IC REG LIN 10V 1A DDPAK/TO263-3
Texas Instruments
838
In Stock
1 : ¥20.06000
Cut Tape (CT)
500 : ¥8.41314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26V
10V
-
1V @ 1A
1A
10 mA
15 mA
63dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.