Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,009 In Stock | 1 : ¥37.40000 Cut Tape (CT) 2,500 : ¥18.77311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 12V | 76V | 1V | 76V | 3A | 50kHz ~ 750kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
13,750 In Stock | 1 : ¥22.95000 Cut Tape (CT) 500 : ¥14.39498 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 24V | 0.8V | 22.8V | 3A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |