Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
BulkTube
Product Status
ActiveLast Time Buy
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-40V26V
Voltage - Output (Min/Fixed)
-1.2V5V
Voltage - Output (Max)
-37V-
Voltage Dropout (Max)
0.3V @ 100mA-
PSRR
55dB (120Hz)60dB (120Hz)
Protection Features
Over Temperature, Reverse Polarity, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C-25°C ~ 125°C
Package / Case
TO-220-3TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-220-3TO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3
LM2931T-5.0/NOPB
IC REG LINEAR 5V 100MA TO220-3
Texas Instruments
948
In Stock
1 : ¥13.60000
Tube
-
Tube
Active
Positive
Fixed
1
26V
5V
-
0.3V @ 100mA
100mA
1 mA
15 mA
55dB (120Hz)
-
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 85°C
Through Hole
TO-220-3
TO-220-3
TO-92-3(StandardBody),TO-226_straightlead
LM337LZ/NOPB
IC REG LIN NEG ADJ 100MA TO92-3
Texas Instruments
1,675
In Stock
1 : ¥16.24000
Bulk
-
Bulk
Last Time Buy
Negative
Adjustable
1
-40V
-1.2V
-37V
-
100mA
-
-
60dB (120Hz)
-
Over Temperature, Short Circuit
-25°C ~ 125°C
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.