Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 7
Manufacturer
Nisshinbo Micro Devices Inc.STMicroelectronics
Packaging
BulkTube
Product Status
ActiveObsolete
Output Configuration
NegativePositive
Voltage - Input (Max)
-35V35V
Voltage - Output (Min/Fixed)
-12V-5V5V8V9V12V
Voltage Dropout (Max)
1.1V @ 1A (Typ)1.4V @ 1A (Typ)2V @ 1A (Typ)-
Current - Quiescent (Iq)
3 mA6 mA8 mA
PSRR
55dB (120Hz)56dB (120Hz)60dB (120Hz)61dB (120Hz)62dB (120Hz)72dB (120Hz)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 125°C
Package / Case
TO-220-3TO-220-3 Full Pack
Supplier Device Package
TO-220TO-220F
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-220-3 Type A
L7905CV-DG
IC REG LINEAR -5V 1.5A TO220
STMicroelectronics
1,459
In Stock
1 : ¥5.36000
Tube
-
Tube
Active
Negative
Fixed
1
-35V
-5V
-
1.4V @ 1A (Typ)
1.5A
3 mA
60dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
TO-220-3
L7812CV
IC REG LINEAR 12V 1.5A TO220AB
STMicroelectronics
11,904
In Stock
1 : ¥6.12000
Tube
-
Tube
Active
Positive
Fixed
1
35V
12V
-
2V @ 1A (Typ)
1.5A
8 mA
55dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
TO-220-3 Type A
L7912CV-DG
IC REG LINEAR -12V 1.5A TO220
STMicroelectronics
2,512
In Stock
1 : ¥7.57000
Tube
-
Tube
Active
Negative
Fixed
1
-35V
-12V
-
1.1V @ 1A (Typ)
1.5A
3 mA
60dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
TO-220-3 Type A
L7805CV-DG
IC REG LINEAR 5V 1.5A TO220
STMicroelectronics
2,717
In Stock
1 : ¥7.99000
Tube
-
Tube
Active
Positive
Fixed
1
35V
5V
-
2V @ 1A (Typ)
1.5A
8 mA
62dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
NJM7809FA
NJM7809FA
IC REG LINEAR 9V 1.5A TO220F
Nisshinbo Micro Devices Inc.
18,257
In Stock
1 : ¥10.88000
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
9V
-
-
1.5A
6 mA
72dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
Through Hole
TO-220-3 Full Pack
TO-220F
TO-220-3 Type A
L7808CV-DG
IC REG LINEAR 8V 1.5A TO220
STMicroelectronics
329
In Stock
1 : ¥7.23000
Tube
-
Tube
Obsolete
Positive
Fixed
1
35V
8V
-
2V @ 1A (Typ)
1.5A
8 mA
56dB (120Hz)
-
Over Temperature, Short Circuit
0°C ~ 125°C
Through Hole
TO-220-3
TO-220
TO-220-3
L7809ABV
IC REG LINEAR 9V 1.5A TO220AB
STMicroelectronics
1,812
In Stock
1 : ¥10.46000
Tube
-
Tube
Obsolete
Positive
Fixed
1
35V
9V
-
2V @ 1A (Typ)
1.5A
6 mA
61dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Through Hole
TO-220-3
TO-220
Showing
of 7

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.