BTS500601TEAAUMA2 | |
---|---|
DigiKey Part Number | BTS500601TEAAUMA2TR-ND - Tape & Reel (TR) BTS500601TEAAUMA2CT-ND - Cut Tape (CT) BTS500601TEAAUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500601TEAAUMA2 |
Description | IC PWR SWITCH P-CHAN 1:1 TO252-5 |
Manufacturer Standard Lead Time | 89 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 16.5A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS500601TEAAUMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 19V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 16.5A | |
Rds On (Typ) | 6.8mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.00000 | ¥38.00 |
10 | ¥34.13200 | ¥341.32 |
25 | ¥32.27080 | ¥806.77 |
100 | ¥27.96820 | ¥2,796.82 |
250 | ¥26.53364 | ¥6,633.41 |
500 | ¥23.80850 | ¥11,904.25 |
1,000 | ¥20.07945 | ¥20,079.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.07544 | ¥47,688.60 |