MIC47100-10YMME

DigiKey Part Number
576-3116-5-ND
Manufacturer
Manufacturer Product Number
MIC47100-10YMME
Description
IC REG LINEAR 1V 1A 8MSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC47100-10YMME Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 1A
Current - Output
Current - Quiescent (Iq)
6 µA
PSRR
80dB ~ 45dB (1kHz ~ 500kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-MSOP-EP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.53000¥22.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.