Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Input (Max)
20V45V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.5V @ 250mA1.35V @ 800mA
Current - Output
400mA800mA
Current - Quiescent (Iq)
200 µA8 mA
PSRR
55dB (120Hz)70dB (100Hz)
Control Features
-Enable
Protection Features
Over Temperature, Reverse Polarity, Short CircuitOver Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 150°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
DPAKDPAK-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DPAK_369C
MC33269DTRK-3.3G
IC REG LINEAR 3.3V 800MA DPAK
onsemi
9,899
In Stock
1 : ¥6.73000
Cut Tape (CT)
2,500 : ¥2.50374
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.35V @ 800mA
800mA
8 mA
-
55dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
DPAK-5
NCV4276BDT50RKG
IC REG LINEAR 5V 400MA DPAK-5
onsemi
6,314
In Stock
1 : ¥14.03000
Cut Tape (CT)
2,500 : ¥5.66531
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Positive
Fixed
1
45V
5V
-
0.5V @ 250mA
400mA
200 µA
35 mA
70dB (100Hz)
Enable
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 150°C
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
DPAK-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.