Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Infineon TechnologiesTexas Instruments
Series
-PROFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Number of Outputs
12
Ratio - Input:Output
1:11:2
Voltage - Load
2.5V ~ 6.5V5V ~ 58V
Current - Output (Max)
2.5A38A
Rds On (Typ)
7.2mOhm44mOhm
Features
Auto RestartSlew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLOCurrent Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
10-VSON (3x3)PG-TO220-7-4
Package / Case
10-VFDFN Exposed PadTO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
10-VSON
TPS2561DRCR
IC PWR SWITCH N-CHAN 1:2 10VSON
Texas Instruments
19,465
In Stock
1 : ¥10.92000
Cut Tape (CT)
3,000 : ¥4.64347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:2
High Side
N-Channel
On/Off
2.5V ~ 6.5V
Not Required
2.5A
44mOhm
Non-Inverting
Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
10-VSON (3x3)
10-VFDFN Exposed Pad
TO-263-8, D²Pak (7 Leads + Tab), TO-263CA
BTS500851TMAATMA1
IC PWR SWITCH N-CHAN 1:1 TO220-7
Infineon Technologies
0
In Stock
1 : ¥57.71000
Cut Tape (CT)
1,000 : ¥32.72477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 58V
Not Required
38A
7.2mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
PG-TO220-7-4
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.