BD33C0AFP2-CE2 | |
---|---|
DigiKey Part Number | 846-BD33C0AFP2-CE2TR-ND - Tape & Reel (TR) 846-BD33C0AFP2-CE2CT-ND - Cut Tape (CT) 846-BD33C0AFP2-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33C0AFP2-CE2 |
Description | 35V VOLTAGE RESISTANCE 1A, HIGH- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263-3F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263-3F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥25.56200 | ¥255.62 |
25 | ¥24.16600 | ¥604.15 |
100 | ¥20.94440 | ¥2,094.44 |
250 | ¥19.87052 | ¥4,967.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.82982 | ¥8,914.91 |
1,000 | ¥15.03721 | ¥15,037.21 |
2,500 | ¥14.28538 | ¥35,713.45 |
5,000 | ¥13.74833 | ¥68,741.65 |