NCV84140DR2G | |
---|---|
DigiKey Part Number | 488-NCV84140DR2GTR-ND - Tape & Reel (TR) 488-NCV84140DR2GCT-ND - Cut Tape (CT) 488-NCV84140DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV84140DR2G |
Description | SELF-PROTECTED FET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 16A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV84140DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 16A | |
Rds On (Typ) | 140mOhm | |
Input Type | CMOS | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
10 | ¥21.28600 | ¥212.86 |
25 | ¥20.07880 | ¥501.97 |
100 | ¥16.06400 | ¥1,606.40 |
250 | ¥14.05596 | ¥3,513.99 |
500 | ¥13.65456 | ¥6,827.28 |
1,000 | ¥10.84324 | ¥10,843.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.44168 | ¥26,104.20 |
5,000 | ¥10.04006 | ¥50,200.30 |