TCR13AGADJ,LF

DigiKey Part Number
TCR13AGADJLFTR-ND - Tape & Reel (TR)
TCR13AGADJLFCT-ND - Cut Tape (CT)
TCR13AGADJLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR13AGADJ,LF
Description
IC REG LINEAR POS ADJ 1.3A 6WCSP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.3A 6-WCSP (1.2x0.80)
Datasheet
 Datasheet
EDA/CAD Models
TCR13AGADJ,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.55V
Voltage - Output (Max)
Voltage Dropout (Max)
0.163V @ 1A
Current - Output
Current - Quiescent (Iq)
92 µA
PSRR
90dB (1kHz)
Control Features
Enable
Protection Features
Inrush Current, Over Current, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WCSP (1.2x0.80)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥3.11200¥31.12
25¥2.90280¥72.57
100¥2.32170¥232.17
250¥2.15588¥538.97
500¥1.82422¥912.11
1,000¥1.40962¥1,409.62
2,500¥1.28526¥3,213.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.20233¥6,011.65
10,000¥1.11941¥11,194.10
25,000¥1.06136¥26,534.00
50,000¥1.03649¥51,824.50
Manufacturers Standard Package