ISL6144IVZA-T

DigiKey Part Number
ISL6144IVZA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL6144IVZA-T
Description
IC OR CTRLR N+1 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL6144IVZA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - ON
1 ms
Delay Time - OFF
250 ns
Current - Output (Max)
-
Current - Supply
5 mA
Voltage - Supply
9V ~ 75V
Applications
N+1 Power Supplies, Telecom/Datacom Systems
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥32.96031¥164,801.55