Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
onsemiTorex Semiconductor Ltd
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V6V20V
Voltage Dropout (Max)
0.68V @ 100mA1.2V @ 800mA-
Current - Output
200mA500mA1A
Current - Quiescent (Iq)
3 µA25 µA10 mA
PSRR
64dB (120Hz)-
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)Over Current, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
6-WDFN Exposed PadTO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Supplier Device Package
6-WDFN (2x2)SOT-223SOT-23
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
NCV1117ST33T3G
IC REG LINEAR 3.3V 1A SOT223
onsemi
34,906
In Stock
1 : ¥5.53000
Cut Tape (CT)
4,000 : ¥1.99373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
1.2V @ 800mA
1A
10 mA
-
64dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-261-4, TO-261AA
SOT-223
6 WDFN
NCP705MT33TCG
IC REG LINEAR 3.3V 500MA 6WDFN
onsemi
13,795
In Stock
1 : ¥7.72000
Cut Tape (CT)
3,000 : ¥2.78622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
-
500mA
25 µA
-
-
Enable
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
6-WDFN Exposed Pad
6-WDFN (2x2)
SOT-23
XC6206P332MR-G
IC REG LINEAR 3.3V 200MA SOT23
Torex Semiconductor Ltd
961
In Stock
1 : ¥5.27000
Cut Tape (CT)
3,000 : ¥2.02935
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.68V @ 100mA
200mA
3 µA
3 µA
-
-
Over Current, Short Circuit
-40°C ~ 85°C (TA)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.