Current Regulation/Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Sensing Method | Accuracy | Voltage - Input | Current - Output | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,061 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,500 : ¥1.90555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Regulator | High/Low-Side | ±15% | 120V | 50mA | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
6,137 In Stock 2,500 Factory | 1 : ¥4.85000 Cut Tape (CT) 2,500 : ¥1.74675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Regulator | High/Low-Side | ±15% | 120V | 20mA | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
3,196 In Stock | 1 : ¥7.99000 Cut Tape (CT) 2,500 : ¥2.87916 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Regulator | High/Low-Side | ±10% | 50V | 350mA | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | ||
17,470 In Stock 22,500 Factory | 1 : ¥4.85000 Cut Tape (CT) 2,500 : ¥1.74675 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Regulator | High/Low-Side | ±15% | 120V | 50mA | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
2,389 In Stock | 1 : ¥5.02000 Cut Tape (CT) 1,000 : ¥1.95460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Regulator | High/Low-Side | ±15% | 45V | 40mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
7,445 In Stock 7,500 Factory | 1 : ¥8.93000 Cut Tape (CT) 2,500 : ¥3.59133 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Regulator | High/Low-Side | ±10% | 50V | 350mA | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK |