LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,127 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.57309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 1 | 2.5V | 60V | 60V | 30mA | - | - | Signage | -40°C ~ 125°C (TA) | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
2,761 In Stock | 1 : ¥16.66000 Cut Tape (CT) 2,000 : ¥7.61208 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | - | Yes | 8 | 3V | 5.5V | 17V | 120mA | 25MHz | - | - | -40°C ~ 85°C (TA) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |