Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Output Type
AdjustableFixed
Voltage - Input (Max)
16V20V
Voltage - Output (Min/Fixed)
0V5V
Voltage - Output (Max)
15V-
Voltage Dropout (Max)
0.45V @ 500mA1V @ 800mA
Current - Output
500mA800mA
Current - Supply (Max)
12 mA25 mA
PSRR
95dB ~ 62dB (1kHz ~ 1MHz)117dB ~ 53dB (120Hz ~ 10MHz)
Control Features
EnableEnable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Temperature, Short Circuit
Operating Temperature
-55°C ~ 125°C (TJ)-40°C ~ 125°C (TA)
Package / Case
8-WFDFN Exposed Pad, CSP10-WFDFN Exposed Pad
Supplier Device Package
8-LFCSP-WD (3x3)10-DFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-LFCSP-WD
ADM7150ACPZ-5.0-R7
IC REG LINEAR 5V 800MA 8LFCSP
Analog Devices Inc.
10,772
In Stock
1 : ¥91.98000
Cut Tape (CT)
1,500 : ¥52.16131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
1V @ 800mA
800mA
7 mA
12 mA
95dB ~ 62dB (1kHz ~ 1MHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
10-WDFN
LT3045MPDD#PBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
2
In Stock
1 : ¥160.50000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
-
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-55°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.