Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
32V60V
Voltage - Output (Max)
32V50V
Frequency - Switching
300kHz ~ 2.5MHz500kHz
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
16-UQFN Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6U-QFN4040-16/SWP (Type UXB)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AP6320x
AP63201QWU-7
IC REG BUCK ADJ 2A TSOT23-6
Diodes Incorporated
9,222
In Stock
180,000
Factory
1 : ¥9.10000
Cut Tape (CT)
3,000 : ¥3.71477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
32V
2A
500kHz
Yes
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
16-UQFN EP
AP66200QFVBW-13
IC REG BUCK ADJ 2A 16UQFN
Diodes Incorporated
1,655
In Stock
12,000
Factory
1 : ¥27.29000
Cut Tape (CT)
3,000 : ¥13.70362
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
60V
0.8V
50V
2A
300kHz ~ 2.5MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
16-UQFN Exposed Pad
U-QFN4040-16/SWP (Type UXB)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.