Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Voltage - Input (Max)
25V27V30V
Voltage - Output (Min/Fixed)
3.3V5V
PSRR
68dB (120Hz)72dB (120Hz)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Supplier Device Package
D2PAK-3TO-263 (DDPAK-3)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-263-3, TS3B
LD1085D2M33R
IC REG LINEAR 3.3V 3A D2PAK-3
STMicroelectronics
366
In Stock
1 : ¥16.49000
Cut Tape (CT)
1,000 : ¥8.11739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
3.3V
-
1.5V @ 3A
3A
10 mA
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
D2PAK-3
DDPAK/TO-263-3
LM1085ISX-3.3/NOPB
IC REG LIN 3.3V 3A DDPAK/TO263-3
Texas Instruments
8,905
In Stock
1 : ¥16.92000
Cut Tape (CT)
500 : ¥10.05234
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
27V
3.3V
-
1.5V @ 3A
3A
10 mA
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
DDPAK/TO-263-3
LM1085ISX-5.0/NOPB
IC REG LIN 5V 3A DDPAK/TO263-3
Texas Instruments
2,129
In Stock
1 : ¥16.92000
Cut Tape (CT)
500 : ¥10.05286
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
25V
5V
-
1.5V @ 3A
3A
10 mA
68dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
DDPAK/TO-263-3
LM1085IS-3.3/NOPB
IC REG LIN 3.3V 3A DDPAK/TO263-3
Texas Instruments
2,664
In Stock
1 : ¥23.64000
Tube
-
Tube
Active
Positive
Fixed
1
27V
3.3V
-
1.5V @ 3A
3A
10 mA
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
DDPAK/TO-263-3
LM1085IS-3.3
IC REG LIN 3.3V 3A DDPAK/TO263-3
Texas Instruments
896
In Stock
1 : ¥34.26000
Tube
-
Tube
Obsolete
Positive
Fixed
1
27V
3.3V
-
1.5V @ 3A
3A
10 mA
72dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
TO-263 (DDPAK-3)
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.