AZ1117CH-3.3TRG1 | |
---|---|
DigiKey Part Number | AZ1117CH-3.3TRG1DITR-ND - Tape & Reel (TR) AZ1117CH-3.3TRG1DICT-ND - Cut Tape (CT) AZ1117CH-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117CH-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117CH-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.87300 | ¥28.73 |
25 | ¥2.51280 | ¥62.82 |
100 | ¥1.62540 | ¥162.54 |
250 | ¥1.34592 | ¥336.48 |
500 | ¥1.07676 | ¥538.38 |
1,000 | ¥0.82547 | ¥825.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71780 | ¥2,871.20 |
8,000 | ¥0.64603 | ¥5,168.24 |
12,000 | ¥0.57425 | ¥6,891.00 |
28,000 | ¥0.53836 | ¥15,074.08 |
100,000 | ¥0.46658 | ¥46,658.00 |