LED1202JR | |
---|---|
DigiKey Part Number | 497-18906-2-ND - Tape & Reel (TR) 497-18906-1-ND - Cut Tape (CT) 497-18906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LED1202JR |
Description | IC LED DRV CTRLR ANALOG 20FLPCHP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Controller Analog Dimming 20mA 20-Flip-Chip (1.71x2.16) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.6V | |
Voltage - Supply (Max) | 5V | |
Voltage - Output | 5V | |
Current - Output / Channel | 20mA | |
Frequency | 400kHz | |
Dimming | Analog | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, FCBGA | |
Supplier Device Package | 20-Flip-Chip (1.71x2.16) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.19000 | ¥121.90 |
25 | ¥11.50320 | ¥287.58 |
100 | ¥9.79980 | ¥979.98 |
250 | ¥9.20200 | ¥2,300.50 |
500 | ¥8.10028 | ¥4,050.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥8.10023 | ¥48,601.38 |