Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Max)
-20V20V
Voltage - Output (Min/Fixed)
-1.18V1.2V
Voltage - Output (Max)
-18V19.5V
Voltage Dropout (Max)
0.49V @ 1.1A0.8V @ 200mA
Current - Output
200mA1.1A
Current - Quiescent (Iq)
100 µA1.1 mA
Current - Supply (Max)
950 µA40 mA
PSRR
50dB (1kHz)75dB (120Hz)
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity
Supplier Device Package
8-HVSSOP8-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-MSOP Exp Pad Pkg
TPS7A3401DGNT
IC REG LIN NEG ADJ 200MA 8HVSSOP
Texas Instruments
1,313
In Stock
13,278
Marketplace
1 : ¥38.34000
Cut Tape (CT)
250 : ¥26.76436
Tape & Reel (TR)
101 : ¥21.70366
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Negative
Adjustable
1
-20V
-1.18V
-18V
0.8V @ 200mA
200mA
100 µA
950 µA
50dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
8-MSOP-EP
LT1965EMS8E#TRPBF
IC REG LINEAR POS ADJ 1.1A 8MSOP
Analog Devices Inc.
5,998
In Stock
1 : ¥53.47000
Cut Tape (CT)
2,500 : ¥26.83506
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
1.2V
19.5V
0.49V @ 1.1A
1.1A
1.1 mA
40 mA
75dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.