Motor Drivers, Controllers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Applications
-General Purpose
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP-EP
A5950KLPTR-T
IC MOTOR DRIVER 5.5V-40V 16TSSOP
Allegro MicroSystems
7,821
In Stock
1 : ¥14.71000
Cut Tape (CT)
4,000 : ¥8.77711
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
3A
5.5V ~ 40V
5.5V ~ 40V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-eTSSOP-EP
16-TSSOP-EP
A5950GLPTR-T
IC MOTOR DRIVER 5.5V-40V 16TSSOP
Allegro MicroSystems
6,798
In Stock
1 : ¥18.19000
Cut Tape (CT)
4,000 : ¥8.32225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
General Purpose
3A
5.5V ~ 40V
5.5V ~ 40V
-40°C ~ 150°C (TJ)
-
-
Surface Mount
16-TSSOP (0.173", 4.40mm Width) Exposed Pad
16-eTSSOP-EP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.