LTC3863EDE#PBF

DigiKey Part Number
505-LTC3863EDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3863EDE#PBF
Description
IC REG CTRLR BUCK 12DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 12-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC3863EDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive or Negative
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 60V
Frequency - Switching
50kHz ~ 850kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-DFN (4x3)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.62000¥56.62
10¥50.87700¥508.77
91¥41.68868¥3,793.67
273¥39.55066¥10,797.33
546¥35.48864¥19,376.80
1,001¥29.93024¥29,960.17
2,548¥28.43372¥72,449.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.